help desk software
DATA SHEET

2903318

Phoenix Contact

Pre-assembled relay module with screw connection - consisting of: relay base - power contact relay - plug-in display/interference suppression module - and retaining bracket. Contact type: 4 changeover contacts. Input voltage: 24 V AC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2903318
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
AC Coil Voltage:
24 V
Life Cycle:
Discontinued & Replaced
Pre-assembled relay module with screw connection - consisting of: relay base - power contact relay - plug-in display/interference suppression module - and retaining bracket. Contact type: 4 changeover contacts. Input voltage: 24 V AC
Search Keywords:
2903318
IN STOCK: 0
Manufacturer Stock:
9   can ship 12/9/24
Minimum Order:
10
Multiple:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$15.257
$15.257
10
$13.870
$138.700
30
$12.240
$367.200
50
$12.050
$602.500
100
$11.550
$1,155.000
250
$11.380
$2,845.000
500
$11.090
$5,545.000
1,000 +
$10.920
$10,920.000
RECOMMENDED REPLACEMENT
2903306
2903306
VIEW PRODUCT
Tools/3D Models
Product Guides