2903327
Phoenix ContactPre-assembled relay module with push-in connection - consisting of: relay base - multi-layer contact relay - plug-in display/suppressor module - and retaining bracket. Contact type: 2 PDTs. Input voltage: 230 V AC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2903327
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Relay Construction:
N/A
AC Coil Voltage:
230 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
0.05 A
Mounting:
DIN Rail
Operating Temperature:
-40 to 50 °C
Dimension:
16 x 75 x 93 mm
Termination Style:
N/A
Coil Current:
6 mA
Contact Form:
2 Form C
Pre-assembled relay module with push-in connection - consisting of: relay base - multi-layer contact relay - plug-in display/suppressor module - and retaining bracket. Contact type: 2 PDTs. Input voltage: 230 V AC
Search Keywords:
2903327
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
10
$15.47
$154.700
30
$14.58
$437.400
50
$13.98
$699.000
100
$13.61
$1,361.000
250
$13.26
$3,315.000
500
$13.06
$6,530.000
1,000
+
$12.76
$12,760.000
Product Guides
Accessories
FBS 2-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: blue
FBS 2-6 GY
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: gray
FBS 2-6
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: red
MPS-IH BK
Insulating sleeve - color: black
MPS-IH BU
Insulating sleeve - color: blue
MPS-IH GY
Insulating sleeve - color: gray
MPS-IH WH
Insulating sleeve - color: white
MPS-IH YE
Insulating sleeve - color: yellow
CLIPFIX 35
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
MPS-MT
Test plugs - with solder connection up to 1 mm² conductor cross section - color: gray
MPS-IH GN
Insulating sleeve - color: green
MPS-IH RD
Insulating sleeve - color: red
ZB 15:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
ZB 5 :UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
FBS 2-8
Plug-in bridge - pitch: 8.2 mm - width: 14.7 mm - number of positions: 2 - color: red
FBS 2-8 BU
Plug-in bridge - pitch: 8.2 mm - width: 14.7 mm - number of positions: 2 - color: blue