2903329
Phoenix ContactPre-assembled relay module with push-in connection - consisting of: relay base - multi-layer contact relay - plug-in display/suppressor module - and retaining bracket. Contact type: 2 PDTs. Input voltage: 24 V AC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2903329
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Coil Current:
33 mA
AC Coil Voltage:
24 V
Pre-assembled relay module with push-in connection - consisting of: relay base - multi-layer contact relay - plug-in display/suppressor module - and retaining bracket. Contact type: 2 PDTs. Input voltage: 24 V AC
Search Keywords:
2903329
IN STOCK:
0
Manufacturer Stock:
100
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
can ship
12/16/24
Quantity
Unit Price
Ext. Price
10
$12.94
$129.400
30
$12.34
$370.200
50
$11.46
$573.000
100
$10.84
$1,084.000
250
$10.68
$2,670.000
500
$10.42
$5,210.000
1,000
+
$10.26
$10,260.000
Product Guides
Accessories
FBS 2-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: blue
FBS 2-6 GY
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: gray
FBS 2-6
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: red
MPS-IH BK
Insulating sleeve - color: black
MPS-IH BU
Insulating sleeve - color: blue
MPS-IH GY
Insulating sleeve - color: gray
MPS-IH WH
Insulating sleeve - color: white
MPS-IH YE
Insulating sleeve - color: yellow
CLIPFIX 35
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
MPS-MT
Test plugs - with solder connection up to 1 mm² conductor cross section - color: gray
MPS-IH GN
Insulating sleeve - color: green
MPS-IH RD
Insulating sleeve - color: red
ZB 15:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
ZB 5 :UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
STP 5-2
Double marker carrier - snaps onto the double-level spring-cage terminal block STTB 2,5 - ...
FBS 2-8
Plug-in bridge - pitch: 8.2 mm - width: 14.7 mm - number of positions: 2 - color: red
FBS 2-8 BU
Plug-in bridge - pitch: 8.2 mm - width: 14.7 mm - number of positions: 2 - color: blue