help desk software
DATA SHEET

2903331

Phoenix Contact

Pre-assembled relay module with push-in connection - consisting of: relay base - power contact relay - plug-in display/suppressor module - and retaining bracket. Contact type: 2 PDTs. Input voltage: 230 V AC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2903331
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Coil Current:
6 mA
AC Coil Voltage:
230 V
Pre-assembled relay module with push-in connection - consisting of: relay base - power contact relay - plug-in display/suppressor module - and retaining bracket. Contact type: 2 PDTs. Input voltage: 230 V AC
Search Keywords:
2903331
IN STOCK: 50
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$15.97
$159.700
30
$14.14
$424.200
50
$13.93
$696.500
100
$13.38
$1,338.000
250
$13.18
$3,295.000
500
$12.86
$6,430.000
1,000 +
$12.67
$12,670.000
Older Equivalent
2903347
2903347
VIEW PRODUCT
Tools/3D Models
Product Guides