2903334
Phoenix ContactPre-assembled relay module with push-in connection - consisting of: relay base - power contact relay - plug-in display/suppressor module - and retaining bracket. Contact type: 2 PDTs. Input voltage: 24 V DC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2903334
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
AC Coil Voltage:
N/A
Coil Current:
18 mA
The PHOENIX CONTACT part 2903334 is a pre-assembled relay module that offers convenient push-in connection technology. It includes a relay base, power contact relay, plug-in display/suppressor module, and a retaining bracket for secure installation. This relay module features 2 PDTs (double throw contacts) for reliable switching and control applications. It operates with an input voltage of 24 V DC, making it suitable for a wide range of industrial and automation systems.With its easy-to-use push-in connection technology, the PHOENIX CONTACT part 2903334 offers quick and efficient installation. It ensures a secure and reliable connection, saving time and effort in wiring applications.This relay module also includes a plug-in display/suppressor module, which provides additional convenience and functionality. The retaining bracket adds further stability and ensures the module remains securely in place.Overall, the PHOENIX CONTACT part 2903334 is a versatile and reliable relay module that combines ease of installation with high-performance functionality, making it an ideal choice for various industrial applications.
Search Keywords:
2903334
IN STOCK:
195
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$11.77
$117.700
30
$11.23
$336.900
50
$10.42
$521.000
100
$10.00
$1,000.000
250
$9.73
$2,432.500
500
$9.48
$4,740.000
1,000
+
$9.33
$9,330.000
Product Guides
Accessories
FBS 2-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: blue
FBS 2-6 GY
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: gray
FBS 2-6
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: red
MPS-IH BK
Insulating sleeve - color: black
MPS-IH BU
Insulating sleeve - color: blue
MPS-IH GY
Insulating sleeve - color: gray
MPS-IH WH
Insulating sleeve - color: white
MPS-IH YE
Insulating sleeve - color: yellow
CLIPFIX 35
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
MPS-MT
Test plugs - with solder connection up to 1 mm² conductor cross section - color: gray
MPS-IH GN
Insulating sleeve - color: green
MPS-IH RD
Insulating sleeve - color: red
ZB 15:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
ZB 5 :UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
FBS 2-8
Plug-in bridge - pitch: 8.2 mm - width: 14.7 mm - number of positions: 2 - color: red
FBS 2-8 BU
Plug-in bridge - pitch: 8.2 mm - width: 14.7 mm - number of positions: 2 - color: blue
CUSTOMERS
ALSO BOUGHT
5553636-3
KIT,HDW,EMI,050/085,STD/METRIC
643075-5
05P MTA100 MOLDED COVER
3-142
Barrier Block - 3 Circuits - 6 Wire Entries - 0.563" (14.30mm) Pitch - 30A - 250V - 10 AWG...
2191QL7-24V
LED Panel Mount Indicator Yellow .310″ Hi-Hat 24V Tab Terminals
1091M1-24V
LED Panel Mount Indicator Red .500″ Small Dome 24V Wire Leads