help desk software
DATA SHEET

2903337

Phoenix Contact

Pre-assembled relay module with push-in connection - consisting of: relay base - multi-layer contact relay - plug-in display/suppressor module - and retaining bracket. Contact type: 1 PDT. Input voltage: 24 V AC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2903337
Alias/AKA:
RIF-1-RPT-LV-24AC/1X21AU
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Relay Construction:
N/A
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPDT
Maximum Current Rating:
0.05 A
Mounting:
DIN Rail
Operating Temperature:
-40 to 50 °C
Dimension:
16 x 75 x 93 mm
Termination Style:
N/A
Coil Current:
33 mA
Contact Form:
1 Form C
Life Cycle:
Discontinued
Pre-assembled relay module with push-in connection - consisting of: relay base - multi-layer contact relay - plug-in display/suppressor module - and retaining bracket. Contact type: 1 PDT. Input voltage: 24 V AC
Search Keywords:
2903337
   This product has been discontinued by the supplier
Minimum Order:
10
Multiple:
10
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides