2903339
Phoenix ContactPre-assembled relay module with push-in connection - consisting of: relay base - power contact relay - plug-in display/suppressor module - and retaining bracket. Contact type: 1 PDT. Input voltage: 230 V AC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2903339
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
AC Coil Voltage:
230 V
Coil Current:
6 mA
The PHOENIX CONTACT part 2903339 is a highly convenient pre-assembled relay module with a push-in connection. It includes a relay base, a power contact relay, a plug-in display/suppressor module, and a retaining bracket. The relay module boasts a contact type of 1 PDT (Single Pole Double Throw) and an input voltage of 230 V AC. This reliable and compact module ensures efficient electrical signal switching in various industrial applications.
Search Keywords:
2903339
IN STOCK:
20
Can Ship immediately
Manufacturer Stock:
530
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
17 Weeks
can ship
3/24/25
Quantity
Unit Price
Ext. Price
10
$14.72
$147.200
30
$13.15
$394.500
50
$12.95
$647.500
100
$12.49
$1,249.000
250
$12.30
$3,075.000
500
$12.04
$6,020.000
1,000
+
$11.86
$11,860.000
Product Guides
Accessories
FBS 2-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: blue
FBS 2-6 GY
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: gray
FBS 2-6
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: red
MPS-IH BK
Insulating sleeve - color: black
MPS-IH BU
Insulating sleeve - color: blue
MPS-IH GY
Insulating sleeve - color: gray
MPS-IH WH
Insulating sleeve - color: white
MPS-IH YE
Insulating sleeve - color: yellow
CLIPFIX 35
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
MPS-MT
Test plugs - with solder connection up to 1 mm² conductor cross section - color: gray
MPS-IH GN
Insulating sleeve - color: green
MPS-IH RD
Insulating sleeve - color: red
ZB 15:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
ZB 5 :UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
STP 5-2
Double marker carrier - snaps onto the double-level spring-cage terminal block STTB 2,5 - ...
FBS 2-8
Plug-in bridge - pitch: 8.2 mm - width: 14.7 mm - number of positions: 2 - color: red
FBS 2-8 BU
Plug-in bridge - pitch: 8.2 mm - width: 14.7 mm - number of positions: 2 - color: blue