2903340
Phoenix ContactPre-assembled relay module with push-in connection - consisting of: relay base - power contact relay - plug-in display/suppressor module - and retaining bracket. Contact type: 1 PDT. Input voltage: 120 V AC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2903340
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
AC Coil Voltage:
120 V
Coil Current:
8 mA
Pre-assembled relay module with push-in connection - consisting of: relay base - power contact relay - plug-in display/suppressor module - and retaining bracket. Contact type: 1 PDT. Input voltage: 120 V AC
Search Keywords:
2903340
IN STOCK:
50
Ships today, if you order in
Manufacturer Stock:
42
can ship
12/2/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
20 Weeks
can ship
4/4/25
Quantity
Unit Price
Ext. Price
10
$13.61
$136.100
30
$12.06
$361.800
50
$11.87
$593.500
100
$11.40
$1,140.000
250
$11.23
$2,807.500
500
$10.96
$5,480.000
1,000
+
$10.80
$10,800.000
Product Guides
Accessories
FBS 2-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: blue
FBS 2-6 GY
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: gray
FBS 2-6
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: red
MPS-IH BK
Insulating sleeve - color: black
MPS-IH BU
Insulating sleeve - color: blue
MPS-IH GY
Insulating sleeve - color: gray
MPS-IH WH
Insulating sleeve - color: white
MPS-IH YE
Insulating sleeve - color: yellow
CLIPFIX 35
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
MPS-MT
Test plugs - with solder connection up to 1 mm² conductor cross section - color: gray
MPS-IH GN
Insulating sleeve - color: green
MPS-IH RD
Insulating sleeve - color: red
ZB 15:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
ZB 5 :UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
STP 5-2
Double marker carrier - snaps onto the double-level spring-cage terminal block STTB 2,5 - ...
FBS 2-8
Plug-in bridge - pitch: 8.2 mm - width: 14.7 mm - number of positions: 2 - color: red
FBS 2-8 BU
Plug-in bridge - pitch: 8.2 mm - width: 14.7 mm - number of positions: 2 - color: blue