help desk software

2903342

Phoenix Contact

Pre-assembled relay module with push-in connection - consisting of: relay base - power contact relay - plug-in display/suppressor module - and retaining bracket. Contact type: 1 PDT. Input voltage: 24 V DC .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2903342
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
10
Coil Current:
18 mA
AC Coil Voltage:
N/A
The PHOENIX CONTACT part 2903342 is a pre-assembled relay module with a convenient push-in connection feature. This module includes a relay base, power contact relay, plug-in display/suppressor module, and a retaining bracket for easy installation. Featuring a 1 PDT contact type, this relay module is suitable for various applications. With an input voltage of 24 V DC, it provides reliable and efficient performance. The push-in connection allows for quick and hassle-free wiring, saving time during installation. This module is designed for easy use and can be seamlessly integrated into any compatible system.
Search Keywords:
2903342
IN STOCK: 128
Can Ship immediately
Manufacturer Stock:
529   can ship 10/28/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks can ship 11/18/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$8.81
$88.100
30
$8.68
$260.400
50
$8.59
$429.500
100
$8.50
$850.000
250
$8.42
$2,105.000
500
$8.34
$4,170.000
1,000 +
$8.25
$8,250.000
RECOMMENDED REPLACEMENT
2903358
2903358
VIEW PRODUCT
DOWNLOADS