help desk software
DATA SHEET

2903348

Phoenix Contact

Pre-assembled relay module with screw connection - consisting of: relay base - power contact relay - plug-in display/interference suppression module - and retaining bracket. Contact type: 2 changeover contacts. Input voltage: 120 V AC .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2903348
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
AC Coil Voltage:
120 V
Life Cycle:
Discontinued & Replaced
The PHOENIX CONTACT part 2903332 is a pre-assembled relay module featuring a convenient push-in connection design. This module includes a relay base, power contact relay, plug-in display/suppressor module, and retaining bracket for easy installation. The relay module is equipped with 2 PDTs (double pole double throw) and operates on an input voltage of 120 V AC. Ideal for various industrial applications, this reliable component ensures efficient and effective switching operations.
Search Keywords:
2903348
  This product is discontinued, but still in stock
IN STOCK: 136
Can Ship immediately
Minimum Order:
10
Multiple:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$10.70
$107.000
30
$10.54
$316.200
50
$10.38
$519.000
100
$10.23
$1,023.000
250
$10.08
$2,520.000
500
$9.92
$4,960.000
1,000 +
$9.78
$9,780.000
RECOMMENDED REPLACEMENT
2903332
2903332
VIEW PRODUCT
Tools/3D Models
Product Guides