help desk software
DATA SHEET

2903355

Phoenix Contact

Pre-assembled relay module with screw connection - consisting of: relay base - power contact relay - plug-in display/interference suppression module - and retaining bracket. Contact type: 1 changeover contact. Input voltage: 230 V AC .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2903355
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Coil Current:
6 mA
AC Coil Voltage:
230 V
Life Cycle:
Discontinued & Replaced
The PHOENIX CONTACT part 2903339 is a highly convenient pre-assembled relay module with a push-in connection. It includes a relay base, a power contact relay, a plug-in display/suppressor module, and a retaining bracket. The relay module boasts a contact type of 1 PDT (Single Pole Double Throw) and an input voltage of 230 V AC. This reliable and compact module ensures efficient electrical signal switching in various industrial applications.
Search Keywords:
2903355
  This product is discontinued, but still in stock
IN STOCK: 5
Can Ship immediately
You may purchase in-stock quantity up to 5
Manufacturer Stock:
78   can ship 12/9/24
Minimum Order:
10
Available in less than min:
5
Multiple:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$16.192
$16.192
10
$14.720
$147.200
30
$13.150
$394.500
50
$12.950
$647.500
100
$12.490
$1,249.000
250
$12.300
$3,075.000
500
$12.040
$6,020.000
1,000 +
$11.860
$11,860.000
RECOMMENDED REPLACEMENT
2903339
2903339
VIEW PRODUCT
Tools/3D Models
Product Guides