help desk software
DATA SHEET

2903357

Phoenix Contact

Pre-assembled relay module with screw connection - consisting of: relay base - power contact relay - plug-in display/interference suppression module - and retaining bracket. Contact type: 1 changeover contact. Input voltage: 24 V AC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2903357
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
AC Coil Voltage:
24 V
Life Cycle:
Discontinued & Replaced
Pre-assembled relay module with screw connection - consisting of: relay base - power contact relay - plug-in display/interference suppression module - and retaining bracket. Contact type: 1 changeover contact. Input voltage: 24 V AC
Search Keywords:
2903357
IN STOCK: 0
Manufacturer Stock:
231   can ship 12/9/24
Minimum Order:
10
Multiple:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$12.69
$126.900
30
$12.08
$362.400
50
$11.19
$559.500
100
$10.57
$1,057.000
250
$10.41
$2,602.500
500
$10.14
$5,070.000
1,000 +
$9.99
$9,990.000
RECOMMENDED REPLACEMENT
2903341
2903341
VIEW PRODUCT
Tools/3D Models
Product Guides