help desk software
DATA SHEET

2903364

Phoenix Contact

Pre-assembled relay module with screw connection - consisting of: relay base with ejector and multi-layer gold contact relay. Contact type: 1 N/O contact. Input voltage: 24 V DC .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2903364
RoHS:
Yes
HTS:
8536410020
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
AC Coil Voltage:
N/A
Life Cycle:
Discontinued & Replaced
This pre-assembled relay module (part number 2903364) from PHOENIX CONTACT features a screw connection for easy installation. The module consists of a relay base with an ejector mechanism and a multi-layer gold contact relay. It has 1 normally open (N/O) contact and operates at an input voltage of 24 V DC. This reliable and efficient relay module is perfect for a variety of industrial applications.
Search Keywords:
2903364
  This product is discontinued, but still in stock
IN STOCK: 450
Can Ship immediately
Minimum Order:
10
Multiple:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$8.82
$88.200
30
$8.68
$260.400
50
$8.55
$427.500
100
$8.43
$843.000
250
$8.30
$2,075.000
500
$8.17
$4,085.000
1,000 +
$8.05
$8,050.000
RECOMMENDED REPLACEMENT
2903359
2903359
VIEW PRODUCT
Tools/3D Models
Product Guides