2903369
Phoenix ContactPre-assembled relay module with push-in connection - consisting of: relay base with ejector and multi-layer gold contact relay. Contact type: 1 PDT. Input voltage: 12 V DC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2903369
RoHS:
Yes
HTS:
8536490050
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pre-assembled relay module with push-in connection - consisting of: relay base with ejector and multi-layer gold contact relay. Contact type: 1 PDT. Input voltage: 12 V DC
Search Keywords:
2903369
IN STOCK:
10
Can Ship immediately
On Order:
50
can ship 12/18/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$14.08
$140.800
30
$12.47
$374.100
50
$12.28
$614.000
100
$11.80
$1,180.000
250
$11.62
$2,905.000
500
$11.34
$5,670.000
1,000
+
$11.17
$11,170.000
Product Guides
Accessories
FBS 2-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: blue
FBS 3-6 GY
Plug-in bridge - pitch: 6.2 mm - width: 16.9 mm - number of positions: 3 - color: gray
FBS 5-6
Plug-in bridge - pitch: 6.2 mm - width: 29.3 mm - number of positions: 5 - color: red
FBS 2-6
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: red
FBS 2-6 GY
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: gray
FBS 3-6
Plug-in bridge - pitch: 6.2 mm - width: 16.9 mm - number of positions: 3 - color: red
FBS 4-6
Plug-in bridge - pitch: 6.2 mm - width: 23.1 mm - number of positions: 4 - color: red
FBS 4-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 23.1 mm - number of positions: 4 - color: blue
FBS 5-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 29.3 mm - number of positions: 5 - color: blue
FBS 10-6 GY
Plug-in bridge - pitch: 6.2 mm - width: 60.3 mm - number of positions: 10 - color: gray
FBS 20-6
Plug-in bridge - pitch: 6.2 mm - width: 122.3 mm - number of positions: 20 - color: red
FBS 20-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 122.3 mm - number of positions: 20 - color: blue
MPS-IH BK
Insulating sleeve - color: black
MPS-IH GY
Insulating sleeve - color: gray
MPS-IH WH
Insulating sleeve - color: white
FBS 50-6
Plug-in bridge - pitch: 6.2 mm - width: 308.3 mm - number of positions: 50 - color: red
FBS 50-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 308.3 mm - number of positions: 50 - color: blue
CLIPFIX 35
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
FBS 3-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 16.9 mm - number of positions: 3 - color: blue
FBS 4-6 GY
Plug-in bridge - pitch: 6.2 mm - width: 23.1 mm - number of positions: 4 - color: gray
FBS 5-6 GY
Plug-in bridge - pitch: 6.2 mm - width: 29.3 mm - number of positions: 5 - color: gray
MPS-MT
Test plugs - with solder connection up to 1 mm² conductor cross section - color: gray
FBS 10-6
Plug-in bridge - pitch: 6.2 mm - width: 60.3 mm - number of positions: 10 - color: red
FBS 10-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 60.3 mm - number of positions: 10 - color: blue
MPS-IH BU
Insulating sleeve - color: blue
MPS-IH GN
Insulating sleeve - color: green
MPS-IH RD
Insulating sleeve - color: red
MPS-IH YE
Insulating sleeve - color: yellow
ZB 6:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
CUSTOMERS
ALSO BOUGHT
PR04-WH
Conn Relay Socket SKT 4 POS Crimp ST Cable Mount
HW1B-V4F11-R
Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw ...
1608800000
Accessory - ZDU 2.5/4AN - ZSI - ZSI - ZTR - ZPE Series Terminal Blocks - End Plate - Z Ser...
1635000000
Labels Marker Label Polyamide White 10x5mm - Box of 5 cards (720 markers)
1650340000
Conn Feed-Through Terminal Block 2 POS ST T DIN Rail