2903371
Phoenix ContactPre-assembled relay module with push-in connection - consisting of: relay base with ejector and power contact relay. Contact type: 1 PDT. Input voltage: 12 V DC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2903371
RoHS:
Yes
HTS:
8536410050
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
AC Coil Voltage:
N/A
Coil Current:
16 mA
Pre-assembled relay module with push-in connection - consisting of: relay base with ejector and power contact relay. Contact type: 1 PDT. Input voltage: 12 V DC
Search Keywords:
2903371
IN STOCK:
220
Can Ship immediately
Manufacturer Stock:
1,007
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
10
$12.87
$128.700
30
$12.31
$369.300
50
$11.49
$574.500
100
$10.92
$1,092.000
250
$10.75
$2,687.500
500
$10.52
$5,260.000
1,000
+
$10.37
$10,370.000
Product Guides
Accessories
FBS 2-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: blue
FBS 3-6 GY
Plug-in bridge - pitch: 6.2 mm - width: 16.9 mm - number of positions: 3 - color: gray
FBS 5-6
Plug-in bridge - pitch: 6.2 mm - width: 29.3 mm - number of positions: 5 - color: red
FBS 2-6
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: red
FBS 2-6 GY
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: gray
FBS 3-6
Plug-in bridge - pitch: 6.2 mm - width: 16.9 mm - number of positions: 3 - color: red
FBS 4-6
Plug-in bridge - pitch: 6.2 mm - width: 23.1 mm - number of positions: 4 - color: red
FBS 4-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 23.1 mm - number of positions: 4 - color: blue
FBS 5-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 29.3 mm - number of positions: 5 - color: blue
FBS 10-6 GY
Plug-in bridge - pitch: 6.2 mm - width: 60.3 mm - number of positions: 10 - color: gray
FBS 20-6
Plug-in bridge - pitch: 6.2 mm - width: 122.3 mm - number of positions: 20 - color: red
FBS 20-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 122.3 mm - number of positions: 20 - color: blue
MPS-IH BK
Insulating sleeve - color: black
MPS-IH GY
Insulating sleeve - color: gray
MPS-IH WH
Insulating sleeve - color: white
FBS 50-6
Plug-in bridge - pitch: 6.2 mm - width: 308.3 mm - number of positions: 50 - color: red
FBS 50-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 308.3 mm - number of positions: 50 - color: blue
CLIPFIX 35
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
FBS 3-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 16.9 mm - number of positions: 3 - color: blue
FBS 4-6 GY
Plug-in bridge - pitch: 6.2 mm - width: 23.1 mm - number of positions: 4 - color: gray
FBS 5-6 GY
Plug-in bridge - pitch: 6.2 mm - width: 29.3 mm - number of positions: 5 - color: gray
MPS-MT
Test plugs - with solder connection up to 1 mm² conductor cross section - color: gray
FBS 10-6
Plug-in bridge - pitch: 6.2 mm - width: 60.3 mm - number of positions: 10 - color: red
FBS 10-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 60.3 mm - number of positions: 10 - color: blue
MPS-IH BU
Insulating sleeve - color: blue
MPS-IH GN
Insulating sleeve - color: green
MPS-IH RD
Insulating sleeve - color: red
MPS-IH YE
Insulating sleeve - color: yellow
ZB 6:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...