help desk software
DATA SHEET

2903372

Phoenix Contact

Pre-assembled relay module with screw connection - consisting of: relay base with ejector and multi-layer gold contact relay. Contact type: 1 changeover contact. Input voltage: 24 V DC .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2903372
RoHS:
Yes
HTS:
8536490050
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Coil Current:
9 mA
AC Coil Voltage:
N/A
Life Cycle:
Discontinued & Replaced
The PHOENIX CONTACT part 2903368 is a pre-assembled relay module with a push-in connection. It includes a relay base with an ejector and a multi-layer gold contact relay, ensuring reliable and efficient performance. This module features a 1 PDT contact type, meaning it has one normally open and one normally closed contact. It operates on an input voltage of 24 V DC, making it suitable for a wide range of industrial applications. With its easy-to-use push-in connection, this relay module simplifies installation and maintenance processes.
Search Keywords:
2903372
  This product is discontinued, but still in stock
IN STOCK: 40
Can Ship immediately
Minimum Order:
10
Multiple:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$10.53
$105.300
30
$10.41
$312.300
50
$10.31
$515.500
100
$10.21
$1,021.000
250
$10.10
$2,525.000
500
$10.00
$5,000.000
1,000 +
$9.90
$9,900.000
RECOMMENDED REPLACEMENT
2903368
2903368
VIEW PRODUCT
Tools/3D Models
Product Guides