2903527
Phoenix ContactMonitoring relay for monitoring the phase sequence and asymmetry of 3-phase voltages at 208 ... 480 V AC/120 ... 277 V AC - configurable asymmetry - 1 PDT - with screw connection .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2903527
Alias/AKA:
EMD-BL-PH-480
RoHS:
Yes
HTS:
8536490050
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Coil Current:
N/A
AC Coil Voltage:
120 to 277,208 to 480 V
The Phoenix Contact part 2903527 is a versatile monitoring relay designed to accurately monitor the phase sequence and asymmetry of 3-phase voltages within a range of 208 to 480 V AC or 120 to 277 V AC. Featuring a configurable asymmetry setting and 1 PDT (Normally Open) contact, this relay is ideal for safeguarding electrical systems against potential imbalances or errors. With a secure screw connection, installation and maintenance are made easy, ensuring reliable performance in a variety of industrial applications.
Search Keywords:
2903527
IN STOCK:
15
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$102.72
$102.720
5
$95.06
$475.300
10
$87.24
$872.400
25
$84.92
$2,123.000
50
$82.71
$4,135.500
100
$81.47
$8,147.000
250
+
$80.25
$20,062.500
Product Guides