2903528
Phoenix ContactMonitoring relay for monitoring the phase sequence and asymmetry of 3-phase voltages at 208 ... 480 V AC/120 ... 277 V AC - configurable asymmetry - 1 PDT - with push-in connection
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2903528
Alias/AKA:
EMD-BL-PH-480-PT
RoHS:
Yes
HTS:
8536490050
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
1
Coil Current:
N/A
AC Coil Voltage:
120 to 277,208 to 480 V
Monitoring relay for monitoring the phase sequence and asymmetry of 3-phase voltages at 208 ... 480 V AC/120 ... 277 V AC - configurable asymmetry - 1 PDT - with push-in connection
Search Keywords:
2903528
IN STOCK:
0
Manufacturer Stock:
136
can ship
12/9/24
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
1
$102.72
$102.720
5
$95.06
$475.300
10
$87.24
$872.400
25
$84.92
$2,123.000
50
$82.71
$4,135.500
100
$81.47
$8,147.000
250
+
$80.25
$20,062.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1692446
Sensor/actuator box - application: Standard - connection method: M12 socket Plastic - n...
5SY5110-7
Circuit Breaker - 1 Pole - 10A, 400VAC / 220VDC - 10kA - Lever Actuator - DIN Rail Mount.
2966265
PLC-INTERFACE - consisting of PLC-BSC.../21 basic terminal block with screw connection and...
5SY6102-7
Circuit Breaker - 1 Pole - 2A - 230/400VAC - 6kA - Supplementary Protector - Curve C - DIN...
5SY6106-7
Circuit Breaker Miniature 1Pole 6A 277VAC