2903660
Phoenix ContactPlug-in industrial relay with power contacts - 2 PDTs - test key - status LED - freewheeling diode - mechanical switch position indicator - polarity: A1+ - A2- - input voltage: 24 V DC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2903660
Alias/AKA:
REL-IR2/LDP- 24DC/2X21
RoHS:
Yes
HTS:
8536410050
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Termination Style:
Socket Pin
Plug-in industrial relay with power contacts - 2 PDTs - test key - status LED - freewheeling diode - mechanical switch position indicator - polarity: A1+ - A2- - input voltage: 24 V DC
Search Keywords:
2903660
IN STOCK:
90
Can Ship immediately
Manufacturer Stock:
111
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
10
$8.85
$88.500
30
$7.37
$221.100
100
$6.95
$695.000
250
$6.49
$1,622.500
500
$6.39
$3,195.000
1,000
$6.30
$6,300.000
2,500
+
$6.16
$15,400.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2900932
RIF-2... relay base - for industrial relay with 2 or 4 changeover contacts - screw connect...
2100HT-102-H-RC
Inductor High Current Toroid 1000uH/608.2uH 15% 1KHz 1.6A 0.43Ohm DCR RDL
AH165-TGLW22E3
Switch Push Button N.O./N.C. 4PST Flush Rectangular Button Momentary Contact Quick Connect...
G8P-1C4P-DC24
Electromechanical Relay 24VDC 660Ohm 20/10A SPDT (32.1x27.7x20.1)mm THT Power Relay
031-10-RFXG1
RF Connector - BNC Straight Jack - Isolated - Solder Cup - Bulkhead - 50 Ohm - Maximum Fre...