2903661
Phoenix ContactPlug-in industrial relay with power contacts - 2 PDTs - test key - status LED - freewheeling diode - mechanical switch position indicator - polarity: A1+ - A2- - input voltage: 48 V DC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2903661
Alias/AKA:
REL-IR2/LDP- 48DC/2X21
RoHS:
Yes
HTS:
8536410050
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Relay Construction:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
DPDT
Mounting:
Socket
Termination Style:
Connector
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Plug-in industrial relay with power contacts - 2 PDTs - test key - status LED - freewheeling diode - mechanical switch position indicator - polarity: A1+ - A2- - input voltage: 48 V DC
Search Keywords:
2903661
IN STOCK:
2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
10
Available in less than min:
2
Multiple:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$8.635
$8.635
10
$7.850
$78.500
30
$6.610
$198.300
100
$6.260
$626.000
250
$5.870
$1,467.500
500
$5.790
$2,895.000
1,000
$5.700
$5,700.000
2,500
+
$5.600
$14,000.000
Product Guides