2903666
Phoenix ContactPlug-in industrial relay with power contacts - 2 PDTs - test key - status LED - mechanical switch position indicator - input voltage: 24 V AC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2903666
Alias/AKA:
REL-IR2/L- 24AC/2X21
RoHS:
Yes
HTS:
8536410050
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Termination Style:
Socket Pin
The PHOENIX CONTACT part 2903666 is a highly reliable and versatile plug-in industrial relay with power contacts. It features 2 PDTs (pole double throws) for maximum flexibility in circuit switching. The relay also has a convenient test key and a status LED, allowing for easy monitoring and troubleshooting.One of the standout features of this relay is its mechanical switch position indicator, which provides a clear visual indication of the current switch position. This ensures that users can easily determine the relay's status and make adjustments as needed.Additionally, the input voltage for this relay is 24 V AC, making it compatible with a wide range of industrial power systems. The 2903666 is designed to withstand the demands of industrial environments, offering exceptional reliability and performance.Whether used in automation, control systems, or other industrial applications, the PHOENIX CONTACT 2903666 is an excellent choice for any project requiring a high-quality plug-in industrial relay with power contacts.Please note: This is a general description and additional technical specifications and details may apply.
Search Keywords:
2903666
IN STOCK:
0
Manufacturer Stock:
4
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
1
$9.735
$9.735
10
$8.850
$88.500
30
$7.370
$221.100
100
$6.950
$695.000
250
$6.490
$1,622.500
500
$6.390
$3,195.000
1,000
$6.300
$6,300.000
2,500
+
$6.160
$15,400.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2900934
RIF-2... relay base - for industrial relay with 2 or 4 PDTs - push-in connection - plug-in...
2900954
Relay retaining bracket - with ejector function and holder for marking material - suitable...
2900948
Plug-in module - for mounting on RIF-1 - RIF-2 - RIF-3 - and RIF-4 - with varistor - input...
2903315
Pre-assembled relay module with push-in connection - consisting of: relay base - power con...
2903667
Plug-in industrial relay with power contacts - 2 PDTs - test key - status LED - mechanical...