2903670
Phoenix ContactPlug-in industrial relay with power contacts and additional hard gold plating - 4 PDTs - test key - status LED - freewheeling diode - mechanical switch position indicator - polarity: A1+ - A2- - coil voltage: 24 V DC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2903670
Alias/AKA:
REL-IR4/LDP- 24DC/4X21AU
RoHS:
Yes
HTS:
8536410020
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Relay Construction:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
4PDT
Maximum Current Rating:
0.05 A
Mounting:
Connector
Operating Temperature:
-40 to 70 °C
Dimension:
21.2 x 27.5 x 35.6 mm
Termination Style:
Solder Pin
Coil Current:
42 mA
Contact Form:
4 Form C
Plug-in industrial relay with power contacts and additional hard gold plating - 4 PDTs - test key - status LED - freewheeling diode - mechanical switch position indicator - polarity: A1+ - A2- - coil voltage: 24 V DC
Search Keywords:
2903670
IN STOCK:
0
Manufacturer Stock:
364
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
10
$10.08
$100.800
30
$9.62
$288.600
50
$8.93
$446.500
100
$8.56
$856.000
250
$8.34
$2,085.000
500
$8.12
$4,060.000
1,000
+
$8.00
$8,000.000
Product Guides