help desk software
DATA SHEET

2903677

Phoenix Contact

Plug-in industrial relay with power contacts - 4 PDTs - test key - status LED - freewheeling diode - mechanical switch position indicator - polarity: A1+ - A2€“ - input voltage: 24 V DC .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2903677
Alias/AKA:
REL-IR4/LDP- 24DC/4X21
RoHS:
Yes
HTS:
8536410020
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Termination Style:
N/A
The PHOENIX CONTACT part 2903677 is a plug-in industrial relay featuring 4 PDTs (double throw contacts) with power contacts. This relay is equipped with a test key, status LED, freewheeling diode, and mechanical switch position indicator for easy operation and monitoring. The polarity is set as A1+ and A2-, and the input voltage is rated at 24 V DC, making it suitable for various industrial applications.
Search Keywords:
2903677
IN STOCK: 90
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$6.49
$64.900
30
$6.39
$191.700
50
$6.29
$314.500
100
$6.20
$620.000
250
$6.11
$1,527.500
500
$6.01
$3,005.000
1,000 +
$5.92
$5,920.000
Tools/3D Models
Product Guides