help desk software
DATA SHEET

2903678

Phoenix Contact

Plug-in industrial relay with power contacts - 4 PDTs - test key - status LED - freewheeling diode - mechanical switch position indicator - polarity: A1+ - A2- - coil voltage: 48 V DC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2903678
Alias/AKA:
REL-IR4/LDP- 48DC/4X21
RoHS:
Yes
HTS:
8536410020
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Termination Style:
Socket Pin
Plug-in industrial relay with power contacts - 4 PDTs - test key - status LED - freewheeling diode - mechanical switch position indicator - polarity: A1+ - A2- - coil voltage: 48 V DC
Search Keywords:
2903678
IN STOCK: 0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$8.85
$88.500
30
$7.37
$221.100
100
$6.95
$695.000
250
$6.49
$1,622.500
500
$6.39
$3,195.000
1,000
$6.30
$6,300.000
2,500 +
$6.16
$15,400.000
Tools/3D Models
Product Guides