help desk software
DATA SHEET

2903681

Phoenix Contact

Plug-in industrial relay with power contacts - 4 PDTs - test key - status LED - freewheeling diode - mechanical switch position indicator - polarity: A1+ - A2- - coil voltage: 125 V DC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2903681
Alias/AKA:
REL-IR4/LDP-125DC/4X21
RoHS:
Yes
HTS:
8536490050
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Relay Construction:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
125 V
Contact Arrangement:
4PDT
Mounting:
Socket
Termination Style:
Connector
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 70 °C
Plug-in industrial relay with power contacts - 4 PDTs - test key - status LED - freewheeling diode - mechanical switch position indicator - polarity: A1+ - A2- - coil voltage: 125 V DC
Search Keywords:
2903681
IN STOCK: 0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$8.41
$84.100
30
$8.02
$240.600
50
$7.45
$372.500
100
$7.14
$714.000
250
$6.95
$1,737.500
500
$6.77
$3,385.000
1,000 +
$6.67
$6,670.000
Tools/3D Models
Product Guides