2903695
Phoenix ContactPluggable octal relay with power contacts - 3 PDT - test button - mechanical switching position indication - coil voltage 120 V AC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2903695
Alias/AKA:
REL-OR3/L-120AC/3X21
RoHS:
Yes
HTS:
8536490050
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
11-Pin Circular Plug
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 55 °C
Coil Resistance:
N/A
Pluggable octal relay with power contacts - 3 PDT - test button - mechanical switching position indication - coil voltage 120 V AC
Search Keywords:
2903695
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$12.89
$128.900
30
$12.30
$369.000
50
$11.42
$571.000
100
$10.80
$1,080.000
250
$10.64
$2,660.000
500
$10.38
$5,190.000
1,000
+
$10.22
$10,220.000
Product Guides