2903696
Phoenix ContactPluggable octal relay with power contacts - 3 PDT - test button - mechanical switching position indication - input voltage: 230 V AC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2903696
Alias/AKA:
REL-OR3/L-230AC/3X21
RoHS:
Yes
HTS:
8536490050
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
230 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Maximum Current Rating:
10 A
Mounting:
Connector
Termination Style:
11-Pin Circular Plug
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 55 °C
Coil Resistance:
N/A
Pluggable octal relay with power contacts - 3 PDT - test button - mechanical switching position indication - input voltage: 230 V AC
Search Keywords:
2903696
IN STOCK:
0
Manufacturer Stock:
9
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
2 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
1
$14.784
$14.784
10
$13.440
$134.400
30
$11.910
$357.300
50
$11.730
$586.500
100
$11.260
$1,126.000
250
$11.090
$2,772.500
500
$10.820
$5,410.000
1,000
+
$10.660
$10,660.000
Product Guides