2903778
Phoenix ContactVARIOFACE module - with push-in connection and D-SUB miniature socket strip - for mounting on NS 35 rails - 9-pos.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2903778
Alias/AKA:
VIP-2/PT/D 9SUB/F
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
D-Subminiature to Terminal Block Module
Body Orientation:
N/A
Gender:
M/F
Pitch:
N/A
Number of Contacts:
N/A
Operating Temperature:
-20 to 50 °C
VARIOFACE module - with push-in connection and D-SUB miniature socket strip - for mounting on NS 35 rails - 9-pos.
Search Keywords:
2903778
IN STOCK:
20
Ships today, if you order in
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$51.19
$51.190
5
$48.09
$240.450
10
$45.34
$453.400
25
$42.89
$1,072.250
50
$42.25
$2,112.500
100
$41.22
$4,122.000
250
+
$40.60
$10,150.000
Product Guides
Accessories
ZB 22:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
UC-TM 6
Terminal Block Marker - White - Blank - Printable - For 6.2mm W TB - 80/Sht
UC-TM 4
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...
CUSTOMERS
ALSO BOUGHT
TC342A
Cable Accessories Mounting Base Nylon 6/6 Natural Bulk
3022276
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option...
3209688
Ground modular terminal block - connection method: Push-in / plug connection - number of c...
3030161
Plug-in bridge - pitch: 5.2 mm - length: 22.7 mm - width: 9 mm - number of positions: 2 - ...
3030514
End cover - length: 72.2 mm - width: 2.2 mm - height: 29.1 mm - color: gray