2903781
Phoenix ContactVARIOFACE module - with push-in connections and male D-SUB miniature pin strip - for mounting on NS 35 rails - 25-pos.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2903781
Alias/AKA:
VIP-3/PT/D25SUB/M
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
VARIOFACE module - with push-in connections and male D-SUB miniature pin strip - for mounting on NS 35 rails - 25-pos.
Search Keywords:
2903781
IN STOCK:
4
Ships today, if you order in
Manufacturer Stock:
3
can ship
12/6/24
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
1
$69.85
$69.850
5
$68.80
$344.000
10
$63.53
$635.300
25
$60.42
$1,510.500
50
$59.51
$2,975.500
100
$58.62
$5,862.000
250
+
$57.74
$14,435.000
Product Guides
Accessories
ZB 22:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
UC-TM 6
Terminal Block Marker - White - Blank - Printable - For 6.2mm W TB - 80/Sht
UC-TM 4
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...
CUSTOMERS
ALSO BOUGHT
2904272
VARIOFACE module - with push-in connection and high density D-SUB miniature socket strip -...
1343595
Power Distribution Block - 3 Pole - 420A 600V - (1) 600kcmil to #2 AWG / (12) #4 to 14 AWG...
CH1343
Snap on Power Block Cover - 3 Pole - Hinged - Black Thermoplastic.
2910349
Surge protective device - two channel with remote indicator contact for 120 V AC - 2-wire ...
1342553