2903784
Phoenix ContactVARIOFACE module - with push-in connections and D-SUB 37 socket connector - for mounting on NS 35 rails
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2903784
Alias/AKA:
VIP-3/PT/D37SUB/F
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Data Rate:
N/A
VARIOFACE module - with push-in connections and D-SUB 37 socket connector - for mounting on NS 35 rails
Search Keywords:
2903784
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$91.29
$91.290
5
$84.48
$422.400
10
$77.54
$775.400
25
$75.47
$1,886.750
50
$73.51
$3,675.500
100
$72.41
$7,241.000
250
+
$71.32
$17,830.000
Product Guides
Accessories
ZB 22:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
UC-TM 6
Terminal Block Marker - White - Blank - Printable - For 6.2mm W TB - 80/Sht
UC-TM 4
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...
CUSTOMERS
ALSO BOUGHT
2315159
VARIOFACE module - with screw connection and male D-Subminiature pin strip - for mounting ...
1432790-1
Electromechanical Relay 12VDC 90Ohm 90(NO)/30(NC)A SPDT - 26.5mm 26.5mm 24.5mm - Plug-In G...
BZ-3RD-A2
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
GKZ52M
Switch Access Key Safety Key Interlock Switch
SR2C-B4
Hall Effect Sensor - 40mA - Unipolar - 1.8V/2.5V/3.3V/5V/9V/12V/15V/18V/24V - 3-Pin.