2903792
Phoenix ContactVARIOFACE module - with push-in connection and flat-ribbon cable connector - for mounting on NS 35 DIN rails - with pin strip plus short and long locking latches for socket strips - 34-pos.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2903792
Alias/AKA:
VIP-3/PT/FLK34
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
VARIOFACE module - with push-in connection and flat-ribbon cable connector - for mounting on NS 35 DIN rails - with pin strip plus short and long locking latches for socket strips - 34-pos.
Search Keywords:
2903792Accessories
FLK 34/EZ-DR/ 150/KONFEK
Round cable set; connection 1: IDC/FLK socket strip (1x 34-position); connection 2: IDC/FL ...
FLK 34/EZ-DR/ 300/KONFEK
Round cable set; connection 1: IDC/FLK socket strip (1x 34-position); connection 2: IDC/FL ...
FLK 34/EZ-DR/ 100/KONFEK
Round cable set; connection 1: IDC/FLK socket strip (1x 34-position); connection 2: IDC/FL ...
FLK 34/EZ-DR/ 400/KONFEK
Round cable set; connection 1: IDC/FLK socket strip (1x 34-position); connection 2: IDC/FL ...
FLK 34/EZ-DR/ 600/KONFEK
Round cable set; connection 1: IDC/FLK socket strip (1x 34-position); connection 2: IDC/FL ...
FLK 34/EZ-DR/ 800/KONFEK
Round cable set; connection 1: IDC/FLK socket strip (1x 34-position); connection 2: IDC/FL ...
ZB 22:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
UC-TM 6
Terminal Block Marker - White - Blank - Printable - For 6.2mm W TB - 80/Sht
FLK 34/EZ-DR/ 50/KONFEK
Round cable set; connection 1: IDC/FLK socket strip (1x 34-position); connection 2: IDC/FL ...
FLK 34/EZ-DR/ 200/KONFEK
Round cable set; connection 1: IDC/FLK socket strip (1x 34-position); connection 2: IDC/FL ...
FLK 34/EZ-DR/1000/KONFEK
Round cable set; connection 1: IDC/FLK socket strip (1x 34-position); connection 2: IDC/FL ...
UC-TM 4
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...