2903802
Phoenix ContactVARIOFACE interface module for Siemens SIMATIC® S7-300 - for max. 16 channels with SIMATIC®-specific labeling (1 - 20) - with push-in connection - module width: 82.5 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2903802
Alias/AKA:
VIP-2/PT/2FLK14 (1-20) /S7
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
VARIOFACE interface module for Siemens SIMATIC® S7-300 - for max. 16 channels with SIMATIC®-specific labeling (1 - 20) - with push-in connection - module width: 82.5 mm
Search Keywords:
2903802Accessories
FLK 14/EZ-DR/ 50/KONFEK
Round cable set; connection 1: IDC/FLK socket strip (1x 14-position); connection 2: IDC/FL ...
FLK 14/EZ-DR/ 300/KONFEK
Round cable set; connection 1: IDC/FLK socket strip (1x 14-position); connection 2: IDC/FL ...
FLK 14/EZ-DR/ 100/KONFEK
Round cable set; connection 1: IDC/FLK socket strip (1x 14-position); connection 2: IDC/FL ...
FLK 14/EZ-DR/ 200/KONFEK/S
Assembled shielded round cable; connection 1: IDC/FLK socket strip (1x 14-position); conne ...
FLK 14/EZ-DR/ 400/KONFEK
Round cable set; connection 1: IDC/FLK socket strip (1x 14-position); connection 2: IDC/FL ...
FLK 14/EZ-DR/ 450/KONFEK
Round cable set; connection 1: IDC/FLK socket strip (1x 14-position); connection 2: IDC/FL ...
FLK 14/EZ-DR/ 550/KONFEK
Round cable set; connection 1: IDC/FLK socket strip (1x 14-position); connection 2: IDC/FL ...
FLK 14/EZ-DR/ 600/KONFEK/S
Assembled shielded round cable; connection 1: IDC/FLK socket strip (1x 14-position); conne ...
FLK 14/EZ-DR/1000/KONFEK
Round cable set; connection 1: IDC/FLK socket strip (1x 14-position); connection 2: IDC/FL ...
FLK 14/EZ-DR/ 150/KONFEK
Round cable set; connection 1: IDC/FLK socket strip (1x 14-position); connection 2: IDC/FL ...
FLK 14/EZ-DR/ 200/KONFEK
Round cable set; connection 1: IDC/FLK socket strip (1x 14-position); connection 2: IDC/FL ...
FLK 14/EZ-DR/ 350/KONFEK
Round cable set; connection 1: IDC/FLK socket strip (1x 14-position); connection 2: IDC/FL ...
FLK 14/EZ-DR/ 500/KONFEK
Round cable set; connection 1: IDC/FLK socket strip (1x 14-position); connection 2: IDC/FL ...
FLK 14/EZ-DR/ 600/KONFEK
Round cable set; connection 1: IDC/FLK socket strip (1x 14-position); connection 2: IDC/FL ...
FLK 14/EZ-DR/ 800/KONFEK
Round cable set; connection 1: IDC/FLK socket strip (1x 14-position); connection 2: IDC/FL ...
FLK 14/EZ-DR/ 800/KONFEK/S
Assembled shielded round cable; connection 1: IDC/FLK socket strip (1x 14-position); conne ...
ZB 22:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
FLK EZ-DR-S.../.../...
Round cable - with preassembly - shielded - variable cable length
FLK 14/EZ-DR/ 30/KONFEK
Round cable set; connection 1: IDC/FLK socket strip (1x 14-position); connection 2: IDC/FL ...
FLK 14/EZ-DR/ 50/KONFEK/S
Assembled shielded round cable; connection 1: IDC/FLK socket strip (1x 14-position); conne ...
FLK 14/EZ-DR/ 250/KONFEK
Round cable set; connection 1: IDC/FLK socket strip (1x 14-position); connection 2: IDC/FL ...
FLK 14/EZ-DR/ 100/KONFEK/S
Assembled shielded round cable; connection 1: IDC/FLK socket strip (1x 14-position); conne ...
FLK 14/EZ-DR/ 300/KONFEK/S
Assembled shielded round cable; connection 1: IDC/FLK socket strip (1x 14-position); conne ...
FLK 14/EZ-DR/ 400/KONFEK/S
Assembled shielded round cable; connection 1: IDC/FLK socket strip (1x 14-position); conne ...
FLK 14/EZ-DR/1000/KONFEK/S
Assembled shielded round cable; connection 1: IDC/FLK socket strip (1x 14-position); conne ...
FLK 14-EZ-DR-HF/...
Assembled - halogen-free round cable; connection 1: IDC/FLK socket strip (1x 14-position); ...
UC-TM 6
Terminal Block Marker - White - Blank - Printable - For 6.2mm W TB - 80/Sht
UC-TM 4
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...