2903874
Phoenix ContactVARIOFACE Professional (VIP) module for Siemens ET200 ISP controllers. Interface to digital output card - 4 channel. 125 V AC/DC - 1 A rating.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2903874
Alias/AKA:
VIP-2/SC/FLK16/ISP DO
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
VARIOFACE Professional (VIP) module for Siemens ET200 ISP controllers. Interface to digital output card - 4 channel. 125 V AC/DC - 1 A rating.
Search Keywords:
2903874
IN STOCK:
0
Manufacturer Stock:
59
can ship
12/9/24
Factory Lead-Time
10 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
1
$52.90
$52.900
5
$49.70
$248.500
10
$46.86
$468.600
25
$44.32
$1,108.000
50
$43.66
$2,183.000
100
$42.60
$4,260.000
250
+
$41.96
$10,490.000
Product Guides
Accessories
FLK 16/EZ-DR/ 100/KONFEK
Round cable set; connection 1: IDC/FLK socket strip (1x 16-position); connection 2: IDC/FL ...
FLK 16/EZ-DR/ 800/KONFEK
Round cable set; connection 1: IDC/FLK socket strip (1x 16-position); connection 2: IDC/FL ...
FLK 16/EZ-DR/ 500/KONFEK/S
Assembled shielded round cable; connection 1: IDC/FLK socket strip (1x 16-position); conne ...
FLK 16/EZ-DR/ 100/KONFEK/S
Assembled shielded round cable; connection 1: IDC/FLK socket strip (1x 16-position); conne ...
FLK 16/EZ-DR/ 200/KONFEK/S
Assembled shielded round cable; connection 1: IDC/FLK socket strip (1x 16-position); conne ...
FLK 16/EZ-DR/ 300/KONFEK
Round cable set; connection 1: IDC/FLK socket strip (1x 16-position); connection 2: IDC/FL ...
FLK 16/EZ-DR/ 400/KONFEK/S
Assembled shielded round cable; connection 1: IDC/FLK socket strip (1x 16-position); conne ...
FLK 16/EZ-DR/ 600/KONFEK/S
Assembled shielded round cable; connection 1: IDC/FLK socket strip (1x 16-position); conne ...
FLK 16/EZ-DR/ 50/KONFEK
Round cable set; connection 1: IDC/FLK socket strip (1x 16-position); connection 2: IDC/FL ...
FLK 16/EZ-DR/ 150/KONFEK
Round cable set; connection 1: IDC/FLK socket strip (1x 16-position); connection 2: IDC/FL ...
FLK 16/EZ-DR/ 150/KONFEK/S
Assembled shielded round cable; connection 1: IDC/FLK socket strip (1x 16-position); conne ...
FLK 16/EZ-DR/ 200/KONFEK
Round cable set; connection 1: IDC/FLK socket strip (1x 16-position); connection 2: IDC/FL ...
FLK 16/EZ-DR/ 400/KONFEK
Round cable set; connection 1: IDC/FLK socket strip (1x 16-position); connection 2: IDC/FL ...
FLK 16/EZ-DR/ 300/KONFEK/S
Assembled shielded round cable; connection 1: IDC/FLK socket strip (1x 16-position); conne ...
FLK 16/EZ-DR/ 600/KONFEK
Round cable set; connection 1: IDC/FLK socket strip (1x 16-position); connection 2: IDC/FL ...
FLK 16/EZ-DR/1000/KONFEK
Round cable set; connection 1: IDC/FLK socket strip (1x 16-position); connection 2: IDC/FL ...
ZB 22:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
FLK EZ-DR-S.../.../...
Round cable - with preassembly - shielded - variable cable length
UC-TM 6
Terminal Block Marker - White - Blank - Printable - For 6.2mm W TB - 80/Sht
UC-TM 4
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...