2903920
Phoenix ContactHybrid motor starter for starting 3~ AC motors up to 500 V AC and 0.6 A output current - with 24 V DC control voltage - adjustable overload shutdown - and push-in connection.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2903920
Alias/AKA:
ELR H3-I-PT- 24DC/500AC-0
RoHS:
Yes
HTS:
8536504000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Maximum Current Rating:
0.6 A
Dimension:
22.5mm x 114mm x 107.5mm mm
Family:
2903920
Heat Sink:
No12757
Control Voltage:
2412755VDC
IP Rating:
IP2012758
Led Indicator:
Yes12759
Hybrid motor starter for starting 3~ AC motors up to 500 V AC and 0.6 A output current - with 24 V DC control voltage - adjustable overload shutdown - and push-in connection.
Search Keywords:
2903920
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$172.76
$172.760
3
$170.17
$510.510
5
$165.66
$828.300
10
$161.24
$1,612.400
25
+
$157.05
$3,926.250
Product Guides