help desk software
DATA SHEET

2903935

Phoenix Contact

Soft Starter 9A 120VAC 480VAC 5HP 50Hz/60Hz DIN Rail

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2903935
Alias/AKA:
ELR H5-IES-PT-SWD/500AC-9
RoHS:
Yes
HTS:
8536504000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Maximum Current Rating:
9 A
Heat Sink:
No
Dimension:
22.5mm x 114.5mm x 99mm mm
IP Rating:
IP20
Control Voltage:
24 VDC
Led Indicator:
Yes
Family:
2903935
Soft Starter 9A 120VAC 480VAC 5HP 50Hz/60Hz DIN Rail
Search Keywords:
2903935
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$240.32
$240.320
3
$230.44
$691.320
5
$226.99
$1,134.950
10
$223.58
$2,235.800
25 +
$218.47
$5,461.750
Tools/3D Models
Product Guides