2904035
Phoenix ContactRadioline - I/O extension module - 4 Pt 100 inputs (-50°C ... +250°C / -58 °F ... 482 °F)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2904035
Alias/AKA:
RAD-PT100-4-IFS
RoHS:
Yes
HTS:
8517790000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Interface Type:
N/A
Maximum Supply Current:
1000 mA
Maximum Power Dissipation:
N/A
Category:
I/O Extension Module
Maximum Operating Supply Voltage:
30.5 V
Family:
2904035
Dimension:
114.5 x 17.5 x 99 mm
Radioline - I/O extension module - 4 Pt 100 inputs (-50°C ... +250°C / -58 °F ... 482 °F)
Search Keywords:
2904035
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$469.30
$469.300
3
$450.27
$1,350.810
5
$443.52
$2,217.600
10
+
$432.73
$4,327.300
Product Guides
Product Changes
Accessories
RAD-900-IFS
Radioline - 900 MHz wireless transceiver with RS-232/485 interface - can be extended with ...
RAD-RS485-IFS
Radioline - RS-485 multipoint multiplexer - can be extended with I/O modules - can be used ...
RAD-2400-IFS
Radioline - 2.4 GHz wireless transceiver with RS-232/RS-485 interface - can be extended wi ...
RAD-AO4-IFS
Radioline - I/O extension module - 4 analog current or voltage outputs (0/4 mA ... 20 mA - ...