2904375
Phoenix ContactPrimary-switched UNO POWER power supply for DIN rail mounting - input: 1-phase - output: 5 V DC/40 W .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2904375
Alias/AKA:
UNO-PS/1AC/ 5DC/ 40W
RoHS:
Yes
HTS:
8504407007
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
8 A
Maximum Output Power:
40 W
Input Connector Type:
Screw Terminal Block
Dimension:
84 x 35 x 90 mm
UNO POWER power supplies with basic functionality
Thanks to their high power density, compact UNO POWER power supplies are the ideal solution for loads up to 240 W, particularly in compact control boxes. The power supply units are available in various performance classes and overall widths. Their high degree of efficiency and low idling losses ensure a high level of energy efficiency. Output Current 8 A
Depth 84 mm
Efficiency > 85 % (for 230 V AC and nominal values)
Frequency Range 10 kHz ... 80 MHz
Height 90 mm
Protection Class II (in closed control cabinet)
Standards EN 61000-4-11
Output Voltage 5 VDC
Width 35 mm
Approvals UL Listed ; cUL Listed ; cULus Listed ; UL Recognized ; cUL Recognized ; cUL Listed ; IECEE CB Scheme ; EAC ; EAC ; cULus Recognized
Number of Outputs 1 Output
Output Power 40 W
Primary Type AC-DC
Search Keywords:
2904375
IN STOCK:
7
Can Ship immediately
Manufacturer Stock:
17
can ship
12/9/24
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
1
$70.13
$70.130
5
$65.88
$329.400
10
$62.12
$621.200
25
$57.98
$1,449.500
50
$57.11
$2,855.500
100
$56.25
$5,625.000
250
+
$54.35
$13,587.500
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ420-56-40L
Electromechanical Relay DPDT 2A 48VDC 2.5KOhm Socket
20601-84
Electromechanical Relay 120VAC 1.85KOhm 15A DPDT (38.1x34.8x73.66)mm Flange General Purpos...
HW1F-2F11QD-G-120V
Selector Switch - 22mm - SPST-NO/NC - 2 Position - Maintained - 110/120VAC - Illuminated -...
HW1L-M1F10QD-G-120V
Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contac...
CLG-150-48A
AC/DC LED Power Supply - Const Curr - 153.6W - Adj: 48 Vdc @ 3,200mA - Dim: No