2904597
Phoenix ContactPrimary-switched power supply unit - QUINT POWER - Screw connection - DIN rail mounting - input: 1-phase - output: 24 V DC / 1.3 A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2904597
RoHS:
Yes
HTS:
8504407001
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
1.3 A
Maximum Output Power:
30 W
Input Connector Type:
Screw Terminal Block
Dimension:
22.5 x 159 mm
In the power range of up to 100 W, QUINT POWER provides superior system availability in the smallest size. Preventative function monitoring and exceptional power reserves are available for applications in the low-power range. Output Current 1.3 A
Output Voltage 24 VDC
Number of Outputs 1 Output
Output Power 31.2 W
Primary Type AC-DC
Search Keywords:
2904597
IN STOCK:
18
Ships today, if you order in
Manufacturer Stock:
105
can ship
12/2/24
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$84.99
$84.990
5
$78.65
$393.250
10
$72.18
$721.800
25
$70.26
$1,756.500
50
$68.43
$3,421.500
100
$67.41
$6,741.000
250
+
$66.39
$16,597.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1506SC
Terminal Block - Pnl Mnt - 600V 75A - 0.625in Pitch - w/Shtg Bar - 6 Poles/Sectns
IUGN66-1-63F-20.0
Circuit Breaker Hydraulic Magnetic 2Pole 20A 277VAC
2203.0
Connector Accessories Ferrule With Insulating Sleeve Red
1-1318118-6
DYNAMIC D-2100 REC HSG 12P
4NK0AH
Thermal Overload Relay - Orange Line - Open Frame - 0.95A to 1.45A - Used on 0A, 0F, 0G Co...