2904922
Phoenix ContactSet consisting of one 1 A measuring transducer and one Rogowski coil with signal line. Length of Rogowski coil: 450 mm - diameter: 140 mm. Length of signal line: 3 m. The Rogowski coil measures the AC current of busbars and power lines.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2904922
Alias/AKA:
PACT RCP-4000A-1A-D140
RoHS:
Yes
HTS:
8543704500
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Family:
2904922
Dimension:
22.5 x 85 x 70.4 mm
Set consisting of one 1 A measuring transducer and one Rogowski coil with signal line. Length of Rogowski coil: 450 mm - diameter: 140 mm. Length of signal line: 3 m. The Rogowski coil measures the AC current of busbars and power lines.
Search Keywords:
2904922
IN STOCK:
0
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$417.79
$417.790
3
$400.85
$1,202.550
5
$394.84
$1,974.200
10
+
$385.23
$3,852.300
Product Guides