2905009
Phoenix ContactPrimary-switched QUINT DC/DC converter with wide range input for DIN rail mounting with SFB (Selective Fuse Breaking) technology - input: 60-72 V DC - output 24 V DC / 10 A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2905009
Alias/AKA:
QUINT-PS/60-72DC/24DC/10
RoHS:
Yes
HTS:
8504407012
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input Voltage:
42 to 96 V
Number of Outputs:
1
Output Voltage:
24 V
Output Current:
10 A
Output Power:
N/A
Mounting:
DIN Rail
Type:
Step Down
Dimension:
130 x 48 x 125 mm
Output Type:
Fixed
Family:
2905009
Primary-switched QUINT DC/DC converter with wide range input for DIN rail mounting with SFB (Selective Fuse Breaking) technology - input: 60-72 V DC - output 24 V DC / 10 A
Search Keywords:
2905009
IN STOCK:
0
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$389.46
$389.460
3
$373.67
$1,121.010
5
$368.06
$1,840.300
10
+
$359.11
$3,591.100
Product Guides