2905028
Phoenix ContactUniversally configurable 4-way signal duplicator - with plug-in connection technology for the electrical isolation and duplication of analog signals. Configurable via DIP switch or software. Push-in connection technology - standard configuration. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2905028
RoHS:
Yes
HTS:
8543709860
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
The PHOENIX CONTACT part 2905028 is a versatile 4-way signal duplicator suitable for the electrical isolation and duplication of analog signals. Featuring plug-in connection technology, this device offers easy installation and provides reliable electrical isolation. The signal duplicator can be configured either via a convenient DIP switch or through software, ensuring flexibility and ease of use. The standard configuration of the device includes push-in connection technology, facilitating secure and efficient electrical connections.
Search Keywords:
2905028
IN STOCK:
13
Ships today, if you order in
Manufacturer Stock:
10
can ship
12/2/24
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
1
$319.26
$319.260
3
$306.14
$918.420
5
$297.98
$1,489.900
10
$293.51
$2,935.100
15
+
$289.10
$4,336.500
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
AZ-12H
Separate mount
AC09-RX0/11L1B02/0007
Switch Rotary SP11T 12 Slotted Shaft 0.5A 50VAC 25VDC
AR22E0L-10E3G
Switch Push Button N.O. SPST Extended Round Button Momentary Contact Screw Panel Mount
MS4SM-AP
AC Multi-Functional Timer - 2PDT - 100-240V - 0.05 Sec to 60 Hrs.
HW1B-V3F01-R
Switch Emergency Stop N.C. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Moun...