2905293
Phoenix ContactPre-assembled solid-state relay module with push-in connection - consisting of: relay base with ejector and plug-in miniature solid-state relay. Input voltage: 24 V DC. Output: 3 - 33 V DC/3 A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2905293
RoHS:
Yes
HTS:
8536410050
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Output Type:
DC
Maximum Output Voltage:
33 V
Maximum Output Current:
3 A
Output Device:
N/A
Input Type:
DC
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
66 x 6.2 x 93 mm
The PHOENIX CONTACT part 2905657 is a pre-assembled solid-state relay module with a screw connection, perfect for industrial and automation applications. This module includes a relay base with an ejector and a plug-in miniature solid-state relay, providing reliable performance and easy installation. The input voltage is 24 V DC, with an output range of 3 - 33 V DC at 3 A, making it suitable for a variety of control and switching tasks. Upgrade your electrical system with this high-quality and efficient solid-state relay module from PHOENIX CONTACT.
Search Keywords:
2905293
IN STOCK:
32
Can Ship immediately
Manufacturer Stock:
667
can ship
12/9/24
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
1
$28.74
$28.740
5
$28.31
$141.550
30
$24.69
$740.700
50
$24.32
$1,216.000
100
$23.96
$2,396.000
250
$23.51
$5,877.500
500
+
$23.15
$11,575.000
Product Guides
Accessories
FBS 2-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: blue
FBS 3-6 GY
Plug-in bridge - pitch: 6.2 mm - width: 16.9 mm - number of positions: 3 - color: gray
FBS 4-6
Plug-in bridge - pitch: 6.2 mm - width: 23.1 mm - number of positions: 4 - color: red
FBS 2-6 GY
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: gray
FBS 3-6
Plug-in bridge - pitch: 6.2 mm - width: 16.9 mm - number of positions: 3 - color: red
FBS 4-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 23.1 mm - number of positions: 4 - color: blue
FBS 5-6
Plug-in bridge - pitch: 6.2 mm - width: 29.3 mm - number of positions: 5 - color: red
FBS 5-6 GY
Plug-in bridge - pitch: 6.2 mm - width: 29.3 mm - number of positions: 5 - color: gray
FBS 5-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 29.3 mm - number of positions: 5 - color: blue
FBS 10-6 GY
Plug-in bridge - pitch: 6.2 mm - width: 60.3 mm - number of positions: 10 - color: gray
FBS 20-6
Plug-in bridge - pitch: 6.2 mm - width: 122.3 mm - number of positions: 20 - color: red
FBS 20-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 122.3 mm - number of positions: 20 - color: blue
MPS-IH BK
Insulating sleeve - color: black
MPS-IH GY
Insulating sleeve - color: gray
MPS-IH WH
Insulating sleeve - color: white
FBS 50-6
Plug-in bridge - pitch: 6.2 mm - width: 308.3 mm - number of positions: 50 - color: red
FBS 50-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 308.3 mm - number of positions: 50 - color: blue
CLIPFIX 35
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
FBS 2-6
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: red
FBS 3-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 16.9 mm - number of positions: 3 - color: blue
FBS 4-6 GY
Plug-in bridge - pitch: 6.2 mm - width: 23.1 mm - number of positions: 4 - color: gray
MPS-MT
Test plugs - with solder connection up to 1 mm² conductor cross section - color: gray
FBS 10-6
Plug-in bridge - pitch: 6.2 mm - width: 60.3 mm - number of positions: 10 - color: red
FBS 10-6 BU
Plug-in bridge - pitch: 6.2 mm - width: 60.3 mm - number of positions: 10 - color: blue
MPS-IH BU
Insulating sleeve - color: blue
MPS-IH GN
Insulating sleeve - color: green
MPS-IH RD
Insulating sleeve - color: red
MPS-IH YE
Insulating sleeve - color: yellow
ZB 6:UNBEDRUCKT
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...