Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2905475
RoHS:
Yes
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Output Type:
DC
Maximum Output Voltage:
30 V
Maximum Output Current:
N/A
Output Device:
N/A
Input Type:
DC
Mounting:
N/A
Circuit Arrangement:
N/A
Dimension:
66.5 x 14.6 x 33 mm
Life Cycle:
Discontinued
Relay SSR 10mA 6V DC-IN 30V DC-OUT
Search Keywords:
2905475
This product is discontinued, but still in stock
IN STOCK:
2
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$196.71
$196.710
3
$169.27
$507.810
5
+
$164.92
$824.600
Product Guides