2905657
Phoenix ContactPre-assembled solid-state relay module with screw connection - consisting of: relay base with ejector and plug-in miniature solid-state relay. Input voltage: 24 V DC. Output: 3 - 33 V DC/3 A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2905657
RoHS:
Yes
HTS:
8536410030
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Output Type:
DC
Maximum Output Voltage:
33 V
Maximum Output Current:
3 A
Output Device:
SSR
Input Type:
DC
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
68 x 6.2 x 84 mm
Life Cycle:
Discontinued & Replaced
The PHOENIX CONTACT part 2905657 is a pre-assembled solid-state relay module with a screw connection, perfect for industrial and automation applications. This module includes a relay base with an ejector and a plug-in miniature solid-state relay, providing reliable performance and easy installation. The input voltage is 24 V DC, with an output range of 3 - 33 V DC at 3 A, making it suitable for a variety of control and switching tasks. Upgrade your electrical system with this high-quality and efficient solid-state relay module from PHOENIX CONTACT.
Search Keywords:
2905657
This product is discontinued, but still in stock
IN STOCK:
70
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$26.34
$26.340
5
$23.50
$117.500
30
$23.13
$693.900
50
$22.90
$1,145.000
100
$22.67
$2,267.000
250
$22.34
$5,585.000
500
+
$22.12
$11,060.000
Product Guides