2906062
Phoenix ContactHybrid motor starter for starting 3~ AC motors up to 550 V AC - with 24 V DC input - 2.4 A output current - emergency stop function - adjustable overload shutdown - higher transient voltage strength - and push-in connection.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2906062
Alias/AKA:
ELR H3-IES-PT-24DC/500AC-2
RoHS:
Yes
HTS:
8536504000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Heat Sink:
No
Led Indicator:
Yes
Maximum Current Rating:
2.4 A
Control Voltage:
24 VDC
Dimension:
22.5mm x 114mm x 107.5mm mm
IP Rating:
IP20
Family:
2906062
Hybrid motor starter for starting 3~ AC motors up to 550 V AC - with 24 V DC input - 2.4 A output current - emergency stop function - adjustable overload shutdown - higher transient voltage strength - and push-in connection.
Search Keywords:
2906062
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$190.39
$190.390
3
$187.53
$562.590
5
$182.56
$912.800
10
$177.70
$1,777.000
25
+
$173.08
$4,327.000
Product Guides