help desk software
DATA SHEET

2906213

Phoenix Contact

Plug-in miniature power relay - RT III sealed with power contacts - 2 changeover contacts - input voltage: 24 V DC - in connection with the corresponding PLC base approved in accordance with ATEX/IECEx (zone 2) and Ex zone class I - div. 2.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2906213
Alias/AKA:
REL-MR-24DC/21-21/ATEX
RoHS:
Yes
HTS:
8536410020
COO:
AT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
1.44 KOhm
Plug-in miniature power relay - RT III sealed with power contacts - 2 changeover contacts - input voltage: 24 V DC - in connection with the corresponding PLC base approved in accordance with ATEX/IECEx (zone 2) and Ex zone class I - div. 2.
Search Keywords:
2906213
IN STOCK: 33
Can Ship immediately
Manufacturer Stock:
595   can ship 12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks can ship 12/30/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$15.25
$152.500
30
$14.44
$433.200
50
$13.89
$694.500
100
$13.55
$1,355.000
250
$13.22
$3,305.000
500
$13.03
$6,515.000
1,000 +
$12.77
$12,770.000
Tools/3D Models
Product Guides