2906234
Phoenix ContactSet consisting of a 4-way signal conditioner with push-in connection technology and a Rogowski coil 300 mm in length/95 mm in diameter for AC current measurement on busbars and power lines.<br />The signal conditioner outputs 8 different standard signals on the output side and has one switching output. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2906234
Alias/AKA:
PACT RCP-4000A-UIRO-PT-D95
RoHS:
Yes
HTS:
8543709860
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Dimension:
6.2mm x 120.5mm x 110.54189mm
High Potential:
10004174VAC
Lead Style:
N/A
Mounting:
N/A
Core Type:
N/A
Accuracy:
0.214170%
Maximum DCR Primary Side:
N/A
Maximum DCR Secondary Side:
N/A
Family:
2906234
Burden:
N/A
Set consisting of a 4-way signal conditioner with push-in connection technology and a Rogowski coil 300 mm in length/95 mm in diameter for AC current measurement on busbars and power lines.
The signal conditioner outputs 8 different standard signals on the output side and has one switching output.
The signal conditioner outputs 8 different standard signals on the output side and has one switching output.
Search Keywords:
2906234
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$476.27
$476.270
3
$456.96
$1,370.880
5
$450.11
$2,250.550
10
+
$439.16
$4,391.600
Product Guides