2906242
Phoenix ContactMACX MCR voltage transducers for DC voltages of 0... (+/-) 20 V DC to 0.. .(+/-) 660 V DC - output signal (+/-) 10 V/ (+/-)20 mA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2906242
RoHS:
Yes
HTS:
8543704500
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Voltage Transducer
Mounting:
DIN Rail
Category:
Voltage Transducer
Dimension:
22.5mm x 114.5mm x 99 mm
Operating Temperature:
-25°C to 60 °C
MACX MCR voltage transducers for DC voltages of 0... (+/-) 20 V DC to 0.. .(+/-) 660 V DC, output signal (+/-) 10 V/ (+/-)20 mA Depth 114.5 mm
Height 99 mm
Standards IEC 61010-2-030
Width 22.5 mm
Approvals UL Listed, cUL Listed, cULus Listed
IP Rating IP20
Search Keywords:
2906242
IN STOCK:
5
Can Ship immediately
Manufacturer Stock:
90
can ship
12/9/24
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
1
$447.42
$447.420
3
$430.61
$1,291.830
5
$424.15
$2,120.750
10
+
$415.10
$4,151.000
Product Guides