help desk software
DATA SHEET

2906920

Phoenix Contact

Analog output module for PLC logic logic modules (Generation 2 only) - single-channel - signal type (4 ... 20 mA - 0 ... 20 mA - 0 ... 10 V - 2 ... 10 V) can be configured via DIP switch - screw connection

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2906920
Alias/AKA:
PLC-ASC-UI-OUT
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Analog output module for PLC logic logic modules (Generation 2 only) - single-channel - signal type (4 ... 20 mA - 0 ... 20 mA - 0 ... 10 V - 2 ... 10 V) can be configured via DIP switch - screw connection
Search Keywords:
2906920
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$90.63
$90.630
5
$83.87
$419.350
10
$76.98
$769.800
25
$74.92
$1,873.000
50
$72.98
$3,649.000
100
$71.88
$7,188.000
250 +
$70.80
$17,700.000
Tools/3D Models
Product Guides