2907130
Phoenix ContactDIN rail housing - Lower housing part with metal foot catch - tall design - with vents - width: 22.6 mm - height: 99 mm - depth: 107.3 mm - cross connection: without bus connector - number of positions cross connector: not relevant - color: green (6021) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2907130
Alias/AKA:
ME 22 5 UT GN
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Accessory Type:
Din Rail Housing
The PHOENIX CONTACT part 2907130 is a DIN rail housing designed for various industrial applications. It consists of a lower housing part with a sturdy metal foot catch, providing secure mounting on DIN rails. The tall design and integrated vents offer optimum airflow and heat dissipation for efficient operation.With compact dimensions of 22.6 mm width, 99 mm height, and 107.3 mm depth, this housing delivers space-saving functionality without compromising on performance. It does not come with a bus connector for cross connection, and the number of positions for the cross connector is not relevant, ensuring flexibility and versatility in use.Featuring an attractive green color (6021), this housing adds a touch of aesthetics to your setup while also making it easy to identify and locate. Designed with durability and reliability in mind, the PHOENIX CONTACT part 2907130 is a superior choice for housing various electronic components securely and efficiently.
Search Keywords:
2907130
IN STOCK:
40
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$14.36
$143.600
30
$12.72
$381.600
50
$12.53
$626.500
100
$12.03
$1,203.000
250
$11.85
$2,962.500
500
$11.56
$5,780.000
1,000
+
$11.39
$11,390.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-206934-1
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 37 Contacts - PCB Pin - Thre...
7201SYAV2GE
Miniature Toggle Switch - DP (On-None-On) - 5A@120VAC/2A@250VAC - .420" Actuator - Vertic...
1779851
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
1861060
PCB headers - number of positions: 4 - pitch: 5 mm - color: green - contact surface: Tin -...
0790462
Terminal Block 2 PA Gray 1 800 V 41 8 kV 69 mm 11 mm 57 mm M4 | Phoenix Contact 0790462